10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL106K010XTA

DigiKey Part Number
478-8775-2-ND - Tape & Reel (TR)
478-8775-1-ND - Cut Tape (CT)
478-8775-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL106K010XTA
Description
CAP TANT 10UF 10% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL106K010XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,302
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.03000$3.03
10$2.01500$20.15
50$1.61020$80.51
100$1.48550$148.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.27456$637.28
1,000$1.20927$1,209.27
1,500$1.17659$1,764.88
2,500$1.14036$2,850.90
3,500$1.11917$3,917.09
5,000$1.09879$5,493.95
Manufacturers Standard Package
Unit Price without GST:$3.03000
Unit Price with GST:$3.48450