
TACL475K006XTA | |
|---|---|
DigiKey Part Number | 478-7522-2-ND - Tape & Reel (TR) 478-7522-1-ND - Cut Tape (CT) 478-7522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL475K006XTA |
Description | CAP TANT 4.7UF 10% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL475K006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.87000 | $3.87 |
| 10 | $2.61600 | $26.16 |
| 50 | $2.11840 | $105.92 |
| 100 | $1.96500 | $196.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.70520 | $852.60 |
| 1,000 | $1.62484 | $1,624.84 |
| 1,500 | $1.58457 | $2,376.86 |
| 2,500 | $1.53994 | $3,849.85 |
| 3,500 | $1.51384 | $5,298.44 |
| 5,000 | $1.48873 | $7,443.65 |
| Unit Price without GST: | $3.87000 |
|---|---|
| Unit Price with GST: | $4.45050 |

