
TAJE107M025RNJV | |
|---|---|
DigiKey Part Number | 478-10748-2-ND - Tape & Reel (TR) 478-10748-1-ND - Cut Tape (CT) 478-10748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE107M025RNJV |
Description | CAP TANT 100UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE107M025RNJV Models |
Category | ESR (Equivalent Series Resistance) 300mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $3.52500 | $35.25 |
| 50 | $2.89800 | $144.90 |
| 100 | $2.70460 | $270.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $3.13298 | $1,253.19 |
| 800 | $3.00329 | $2,402.63 |
| 1,200 | $2.93832 | $3,525.98 |
| 2,000 | $2.86629 | $5,732.58 |
| 2,800 | $2.82416 | $7,907.65 |
| 4,000 | $2.78362 | $11,134.48 |
| Unit Price without GST: | $5.10000 |
|---|---|
| Unit Price with GST: | $5.86500 |

