
TBJE156K050LRSB0824 | |
|---|---|
DigiKey Part Number | 478-7564-2-ND - Tape & Reel (TR) 478-7564-1-ND - Cut Tape (CT) 478-7564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBJE156K050LRSB0824 |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TBJE156K050LRSB0824 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.162" (4.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.79000 | $31.79 |
| 10 | $24.98700 | $249.87 |
| 50 | $22.26760 | $1,113.38 |
| 100 | $21.62080 | $2,162.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $20.16140 | $8,064.56 |
| 800 | $19.69100 | $15,752.80 |
| Unit Price without GST: | $31.79000 |
|---|---|
| Unit Price with GST: | $36.55850 |

