
TBJV157K016LRSB0024 | |
|---|---|
DigiKey Part Number | 478-7280-2-ND - Tape & Reel (TR) 478-7280-1-ND - Cut Tape (CT) 478-7280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBJV157K016LRSB0024 |
Description | CAP TANT 150UF 10% 16V 2924 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2924 (7361 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | COTS | |
Features | High Reliability | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.19000 | $32.19 |
| 10 | $25.31700 | $253.17 |
| 50 | $22.57340 | $1,128.67 |
| 100 | $21.94220 | $2,194.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $20.44695 | $8,178.78 |
| 800 | $19.97214 | $15,977.71 |
| Unit Price without GST: | $32.19000 |
|---|---|
| Unit Price with GST: | $37.01850 |

