
TKL070WOB-18053-A | |
|---|---|
DigiKey Part Number | 73-TKL070WOB-18053-A-ND |
Manufacturer | |
Manufacturer Product Number | TKL070WOB-18053-A |
Description | EVAL BRD FOR KDA-070OB-18053S-A |
Customer Reference | |
Detailed Description | KDA-070OB-18053S-A - LCD Touch Screen Display Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Display | |
Function | LCD Touch Screen | |
Embedded | - | |
Utilized IC / Part | KDA-070OB-18053S-A | |
Primary Attributes | 7" 800x480 WVGA | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |

