
DHP25B | |
|---|---|
DigiKey Part Number | 5073-DHP25B-ND |
Manufacturer | |
Manufacturer Product Number | DHP25B |
Description | ADPT COVER DB25 BLK PLASTIC |
Customer Reference | |
Detailed Description | 25, 25 Position Gender Changer Connector Black Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Gender Changer | |
Number of Positions | 25, 25 | |
Compatible Shell Size | B, B | |
Compatible D-Sub Size | (25pos and HD44pos) and (25pos and HD44pos) | |
Cable Type | - | |
Cable Exit | - | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Black |

