
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | EXP-A911, EXP-A921 | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Black, Gray, White | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.13000 | $38.13 |
| Unit Price without GST: | $38.13000 |
|---|---|
| Unit Price with GST: | $43.84950 |

