Parametric Equivalent

FCA-MMS108D91P | |
|---|---|
DigiKey Part Number | 5073-FCA-MMS108D91P-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MMS108D91P |
Description | PATCH CORD SM OS2 8CORES MPO(MAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC/UPC (8) 9/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | SC/UPC (8) | |
Cable Diameter | 0.04" (1.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Multiple | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.66000 | $72.66 |
| Unit Price without GST: | $72.66000 |
|---|---|
| Unit Price with GST: | $83.55900 |


