
LCANKIT1023 | |
|---|---|
DigiKey Part Number | 5073-LCANKIT1023-ND |
Manufacturer | |
Manufacturer Product Number | LCANKIT1023 |
Description | ANTPANEL 900MHZ 9DBI CARP-SMA M/ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M Panel RP-SMA Male Mast Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 892MHz | |
Frequency Range | 824MHz ~ 960MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 9dBi | |
Features | Cable - 6.096m | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Mast Mount | |
Height (Max) | - | |
Applications | IoT, ISM, LoRa, LoRaWAN, LPWAN, M2M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $453.13000 | $453.13 |
| 10 | $388.62200 | $3,886.22 |
| 25 | $372.52040 | $9,313.01 |
| Unit Price without GST: | $453.13000 |
|---|---|
| Unit Price with GST: | $521.09950 |

