LCCN45863 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $170.58000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $159.34000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $69.37000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $174.74000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $76.05000
Datasheet
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCCN45863

DigiKey Part Number
5073-LCCN45863-ND
Manufacturer
Manufacturer Product Number
LCCN45863
Description
MMCX / NON MAGNETIC RIGHT ANGLE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Bronze
Includes
-
Body Material
Bronze
Body Finish
Tri-Metal
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
0.10dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$73.41000$73.41
10$59.87000$598.70
25$56.48920$1,412.23
100$52.77400$5,277.40
250$51.00316$12,750.79
Manufacturers Standard Package
Unit Price without GST:$73.41000
Unit Price with GST:$84.42150