
TRD855SRA6DBL-05M | |
|---|---|
DigiKey Part Number | 5073-TRD855SRA6DBL-05M-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SRA6DBL-05M |
Description | C5E RJ45 S/UTP STR-LFT 26STR PUR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Right Angle 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Right Angle | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.64000 | $110.64 |
| 10 | $94.04600 | $940.46 |
| 25 | $88.16200 | $2,204.05 |
| 50 | $83.95740 | $4,197.87 |
| 100 | $79.95490 | $7,995.49 |
| Unit Price without GST: | $110.64000 |
|---|---|
| Unit Price with GST: | $127.23600 |

