
A17130-04 | |
|---|---|
DigiKey Part Number | A17130-04-ND |
Manufacturer | |
Manufacturer Product Number | A17130-04 |
Description | THERM PAD 180MMX220MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 180.00mm x 220.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 180.00mm x 220.00mm | |
Thickness | 0.0700" (1.778mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 15W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |

