
LFMXO5-25-7BBG256I | |
|---|---|
DigiKey Part Number | 220-LFMXO5-25-7BBG256I-ND |
Manufacturer | |
Manufacturer Product Number | LFMXO5-25-7BBG256I |
Description | FPGA MACHXO5-NX W/FLASH 256BGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MachXO5-NX Field Programmable Gate Array (FPGA) IC 160 2187264 25000 256-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3125 | |
Number of Logic Elements/Cells | 25000 | |
Total RAM Bits | 2187264 | |
Number of I/O | 160 | |
Voltage - Supply | 0.95V ~ 1.05V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-CABGA (14x14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.36000 | $136.36 |
| 25 | $118.76880 | $2,969.22 |
| 100 | $109.92600 | $10,992.60 |
| Unit Price without GST: | $136.36000 |
|---|---|
| Unit Price with GST: | $156.81400 |

