Fuse Block 15 A 5 Circuit Blade Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 15 A 5 Circuit Blade Chassis Mount
03500418Z
03500418Z
HVAC - Take a Load Off – Protect Control Sense

03500418Z

DigiKey Part Number
F4922-ND
Manufacturer
Manufacturer Product Number
03500418Z
Description
FUSE BLOCK BLADE 15A CHASSIS MNT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 5 Circuit Blade Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
03500418Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
15 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
5
Voltage
-
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Factory Stock: 5,400
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$55.89000$55.89
5$46.37000$231.85
10$42.77900$427.79
50$35.43920$1,771.96
180$30.45694$5,482.25
360$28.61861$10,302.70
540$27.62350$14,916.69
Manufacturers Standard Package
Unit Price without GST:$55.89000
Unit Price with GST:$64.27350