
046003.5UR | |
|---|---|
DigiKey Part Number | F1188TR-ND - Tape & Reel (TR) F1188CT-ND - Cut Tape (CT) F1188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046003.5UR |
Description | FUSE BRD MNT 3.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 046003.5UR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 26.8 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.285" L x 0.170" W x 0.120" H (7.24mm x 4.32mm x 3.05mm) | |
DC Cold Resistance | 0.024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 5 | $5.35000 | $26.75 |
| 10 | $4.93500 | $49.35 |
| 50 | $4.09380 | $204.69 |
| 100 | $3.77610 | $377.61 |
| 250 | $3.39216 | $848.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.81374 | $1,406.87 |
| 1,000 | $2.59196 | $2,591.96 |
| 1,500 | $2.52527 | $3,787.90 |
| Unit Price without GST: | $6.45000 |
|---|---|
| Unit Price with GST: | $7.41750 |

