



1812L150/12DR | |
|---|---|
DigiKey Part Number | F4160TR-ND - Tape & Reel (TR) F4160CT-ND - Cut Tape (CT) F4160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812L150/12DR |
Description | PTC RESET FUSE 12V 1.5A 1812 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.5 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 500 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 40 mOhms |
Series | Resistance - Post Trip (R1) (Max) 110 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 12V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 1.5 A | Thickness (Max) 0.049" (1.25mm) |
Current - Trip (It) 3 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.35000 | $1.35 |
| 5 | $1.11800 | $5.59 |
| 10 | $1.03200 | $10.32 |
| 50 | $0.85680 | $42.84 |
| 100 | $0.79070 | $79.07 |
| 250 | $0.71076 | $177.69 |
| 500 | $0.65554 | $327.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.49395 | $740.92 |
| 3,000 | $0.45512 | $1,365.36 |
| 4,500 | $0.43372 | $1,951.74 |
| 7,500 | $0.42887 | $3,216.52 |
| Unit Price without GST: | $1.35000 |
|---|---|
| Unit Price with GST: | $1.55250 |



