59170-1-T-00-D is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Coto Technology
In Stock: 2,647
Unit Price: $52.00000
Datasheet

Similar


Coto Technology
In Stock: 248,180
Unit Price: $42.00000
Datasheet

Similar


Standex-Meder Electronics
In Stock: 0
Unit Price: $26.52040
Datasheet
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Building Automation – Protect/Sense/Control

59170-1-T-00-D

DigiKey Part Number
HE551TR-ND - Tape & Reel (TR)
HE551CT-ND - Cut Tape (CT)
HE551DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
59170-1-T-00-D
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
1 ms
Release Time
0.5 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.640" (16.26mm)
Size - Body
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
Height Above Board
0.095" (2.41mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
800mA (DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.79800$17.98
25$1.67040$41.76
100$1.48890$148.89
250$1.37956$344.89
500$1.30384$651.92
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.07754$1,616.31
3,000$1.02478$3,074.34
4,500$0.99664$4,484.88
7,500$0.96395$7,229.62
10,500$0.94404$9,912.42
15,000$0.93858$14,078.70
Manufacturers Standard Package
Unit Price without GST:$2.12000
Unit Price with GST:$2.43800