MFR Recommended
Direct

AK10-240C-12 | |
|---|---|
DigiKey Part Number | AK10-240C-12-ND |
Manufacturer | |
Manufacturer Product Number | AK10-240C-12 |
Description | TVS DIODE 240VWM 340VC AXIAL |
Customer Reference | |
Detailed Description | 340V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | AK10-240C-12 Models |
Category | Current - Peak Pulse (10/1000µs) 10000A (10kA) (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Bulk | Capacitance @ Frequency 2200pF @ 10kHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case Axial, Right Angle Bend (24.15mm Center) |
Voltage - Reverse Standoff (Typ) 240V | Supplier Device Package |
Voltage - Breakdown (Min) 250V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 340V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK10-240C | Littelfuse Inc. | 45 | F5937-ND | $140.80000 | Direct |
| AK10-240C-Y-12 | Littelfuse Inc. | 0 | 18-AK10-240C-Y-12-ND | $162.19500 | MFR Recommended |
| AK10-240C-BP | MCC (Micro Commercial Components) | 0 | AK10-240C-BPMS-ND | $106.91127 | Direct |




