



CPC1961G | |
|---|---|
DigiKey Part Number | CPC1961G-ND |
Manufacturer | |
Manufacturer Product Number | CPC1961G |
Description | SSR RELAY SPST-NO 250MA 0-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 600 V |
Series | Load Current 250 mA |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency CSA, UL |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.20000 | $8.20 |
| 10 | $7.31500 | $73.15 |
| 25 | $6.98560 | $174.64 |
| 50 | $6.74580 | $337.29 |
| 100 | $6.51460 | $651.46 |
| 250 | $6.22064 | $1,555.16 |
| Unit Price without GST: | $8.20000 |
|---|---|
| Unit Price with GST: | $9.43000 |

