


GTCS35-750M-R05-FT-2 | |
|---|---|
DigiKey Part Number | GTCS35-750M-R05-FT-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GTCS35-750M-R05-FT-2 |
Description | GDT 75V 5KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,400 | $2.16580 | $11,695.32 |
| Unit Price without GST: | $2.16580 |
|---|---|
| Unit Price with GST: | $2.49067 |

