2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 50mA DCR 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF060502A650TG

DigiKey Part Number
F10157TR-ND - Tape & Reel (TR)
F10157CT-ND - Cut Tape (CT)
F10157DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCF060502A650TG
Description
CMC 50MA 2LN 65 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 50mA DCR 10Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
65 Ohms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
10Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.025" L x 0.022" W (0.64mm x 0.57mm)
Height (Max)
0.015" (0.38mm)
Package / Case
0202 (0605 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,873
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.66700$6.67
25$0.61680$15.42
50$0.58140$29.07
100$0.54790$54.79
250$0.50688$126.72
500$0.47792$238.96
1,000$0.45061$450.61
2,500$0.41694$1,042.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.39028$3,902.80
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.92000