
LCF060502B650TG | |
|---|---|
DigiKey Part Number | F10158TR-ND - Tape & Reel (TR) F10158CT-ND - Cut Tape (CT) F10158DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCF060502B650TG |
Description | CMC 130MA 2LN 65 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 65 Ohms @ 100 MHz 130mA DCR 10Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 65 Ohms @ 100 MHz | |
Current Rating (Max) | 130mA | |
DC Resistance (DCR) (Max) | 10Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.025" L x 0.022" W (0.64mm x 0.57mm) | |
Height (Max) | 0.015" (0.38mm) | |
Package / Case | 0202 (0605 Metric), 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.66700 | $6.67 |
| 25 | $0.61680 | $15.42 |
| 50 | $0.58140 | $29.07 |
| 100 | $0.54790 | $54.79 |
| 250 | $0.50688 | $126.72 |
| 500 | $0.47792 | $238.96 |
| 1,000 | $0.45061 | $450.61 |
| 2,500 | $0.41694 | $1,042.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.39028 | $3,902.80 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.92000 |

