2 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 100mA DCR 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCF080602A250TG

DigiKey Part Number
F10159TR-ND - Tape & Reel (TR)
F10159CT-ND - Cut Tape (CT)
F10159DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCF080602A250TG
Description
CMC 100MA 2LN 25 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 25 Ohms @ 100 MHz 100mA DCR 5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
25 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
5Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.034" L x 0.026" W (0.87mm x 0.67mm)
Height (Max)
0.022" (0.55mm)
Package / Case
0302 (0806 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,819
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.30300$3.03
25$0.28120$7.03
50$0.26500$13.25
100$0.24970$24.97
250$0.23108$57.77
500$0.21788$108.94
1,000$0.20542$205.42
2,500$0.19005$475.12
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16899$1,689.90
20,000$0.16305$3,261.00
Manufacturers Standard Package
Unit Price without GST:$0.37000
Unit Price with GST:$0.42550