2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCFE060502A120TG

DigiKey Part Number
F10183TR-ND - Tape & Reel (TR)
F10183CT-ND - Cut Tape (CT)
F10183DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCFE060502A120TG
Description
CMC 100MA 2LN 12 OHM SMD ESD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 12 Ohms @ 100 MHz 100mA DCR 3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
12 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
3Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.027" L x 0.022" W (0.68mm x 0.55mm)
Height (Max)
0.015" (0.38mm)
Package / Case
0202 (0605 Metric), 6 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,065
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.41500$24.15
25$2.23400$55.85
50$2.10600$105.30
100$1.98590$198.59
250$1.83728$459.32
500$1.73250$866.25
1,000$1.63379$1,633.79
2,500$1.63212$4,080.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.63212$16,321.20
Manufacturers Standard Package
Unit Price without GST:$2.94000
Unit Price with GST:$3.38100