
P0080SCMCLRP | |
|---|---|
DigiKey Part Number | P0080SCMCLRPTR-ND - Tape & Reel (TR) P0080SCMCLRPCT-ND - Cut Tape (CT) P0080SCMCLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0080SCMCLRP |
Description | THYRISTOR 6V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 25V | |
Voltage - Off State | 6V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 75pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.30400 | $23.04 |
| 100 | $1.55110 | $155.11 |
| 500 | $1.22864 | $614.32 |
| 1,000 | $1.12491 | $1,124.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.88468 | $2,211.70 |
| Unit Price without GST: | $3.62000 |
|---|---|
| Unit Price with GST: | $4.16300 |










