



PM1205S | |
|---|---|
DigiKey Part Number | PM1205S-ND |
Manufacturer | |
Manufacturer Product Number | PM1205S |
Description | SSR RELAY SPST-NO 500MA 0-500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 500 V |
Series | Load Current 500 mA |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency CSA, UL |
Output Type AC, Zero Cross | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.85000 | $20.85 |
| 10 | $18.57600 | $185.76 |
| 25 | $17.73920 | $443.48 |
| 50 | $17.13100 | $856.55 |
| 100 | $16.54310 | $1,654.31 |
| Unit Price without GST: | $20.85000 |
|---|---|
| Unit Price with GST: | $23.97750 |

