SMDJ14C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3,558
Unit Price: $1.74000
Datasheet

Similar


Bourns Inc.
In Stock: 7,148
Unit Price: $0.66000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $1.44000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.96827
Datasheet

Similar


Diodes Incorporated
In Stock: 8,788
Unit Price: $3.78000

Similar


Bourns Inc.
In Stock: 5,509
Unit Price: $2.14000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.72000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.91482
24.36V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ14C

DigiKey Part Number
SMDJ14C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ14C
Description
TVS DIODE 14VWM 24.36V DO214AB
Customer Reference
Detailed Description
24.36V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ14C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
14.76V
Voltage - Clamping (Max) @ Ipp
24.36V
Current - Peak Pulse (10/1000µs)
129.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable