Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

XBB170

DigiKey Part Number
XBB170-ND
Manufacturer
Manufacturer Product Number
XBB170
Description
SSR RELAY SPST-NC 100MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.2VDC
Mfr
Voltage - Load
0 V ~ 350 V
Series
Load Current
100 mA
Packaging
Tube
On-State Resistance (Max)
50 Ohms
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
8-DIP
Output Type
AC, DC
Approval Agency
CSA, EN, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 214
Factory Stock: 350
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$18.43000$18.43
10$16.42900$164.29
25$15.68880$392.22
50$15.15100$757.55
100$14.63110$1,463.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$18.43000
Unit Price with GST:$21.19450