



XCA170 | |
|---|---|
DigiKey Part Number | 5656-XCA170-ND |
Manufacturer | |
Manufacturer Product Number | XCA170 |
Description | SSR RELAY SPST-NO 100MA 0-350V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 350 V |
Series | Load Current 100 mA |
Packaging Tube | On-State Resistance (Max) 50 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
Output Type AC, DC | Approval Agency CSA, EN, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.20000 | $8.20 |
| 10 | $7.30400 | $73.04 |
| 25 | $6.97520 | $174.38 |
| 50 | $6.73580 | $336.79 |
| 100 | $6.50490 | $650.49 |
| 250 | $6.21160 | $1,552.90 |
| Unit Price without GST: | $8.20000 |
|---|---|
| Unit Price with GST: | $9.43000 |

