TF783 PLAIN is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bud Industries
In Stock: 105
Unit Price: $34.53000
Datasheet
Chassis Metal, Aluminum Unpainted U Shaped Pieces 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF783 PLAIN

DigiKey Part Number
L107-ND
Manufacturer
Manufacturer Product Number
TF783 PLAIN
Description
CHASSIS ALUM UNPAINTED 8"L X 6"W
Customer Reference
Detailed Description
Chassis Metal, Aluminum Unpainted U Shaped Pieces 8.000" L x 6.000" W (203.20mm x 152.40mm) X 3.500" (88.90mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Container Type
Chassis
Size / Dimension
8.000" L x 6.000" W (203.20mm x 152.40mm)
Height
3.500" (88.90mm)
Area (L x W)
48.0in² (310cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$42.18000$42.18
Manufacturers Standard Package
Unit Price without GST:$42.18000
Unit Price with GST:$48.50700