
LDS-C412RI | |
|---|---|
DigiKey Part Number | 67-1435-ND |
Manufacturer | |
Manufacturer Product Number | LDS-C412RI |
Description | DISPLAY 7SEG 0.43" SGL GRN 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.2V 10mA 0.748" H x 0.496" W x 0.307" D (19.00mm x 12.60mm x 7.80mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.307" D (19.00mm x 12.60mm x 7.80mm) | |
Digit/Alpha Size | 0.43" (10.92mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.5mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 11 Leads | |
Base Product Number |


