
SSL-LX305F4GD | |
|---|---|
DigiKey Part Number | SSL-LX305F4GD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX305F4GD |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.40700 | $4.07 |
| 100 | $0.28770 | $28.77 |
| 500 | $0.23344 | $116.72 |
| 1,000 | $0.21550 | $215.50 |
| 2,000 | $0.20021 | $400.42 |
| 5,000 | $0.18345 | $917.25 |
| 10,000 | $0.17297 | $1,729.70 |
| 25,000 | $0.16152 | $4,038.00 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |

