
AEC-SMD-1UF-50V | |
|---|---|
DigiKey Part Number | 4491-AEC-SMD-1UF-50VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEC-SMD-1UF-50V |
Description | CAP ALUM 50V POLAR |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Ripple Current @ Low Frequency | 8 mA @ 120 Hz | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 20 | $0.16550 | $3.31 |
| 100 | $0.13830 | $13.83 |
| 1,000 | $0.11440 | $114.40 |
| 3,000 | $0.08537 | $256.11 |
| Unit Price without GST: | $0.19000 |
|---|---|
| Unit Price with GST: | $0.21850 |

