
AEC47M50V6R311 | |
|---|---|
DigiKey Part Number | 4491-AEC47M50V6R311-ND |
Manufacturer | |
Manufacturer Product Number | AEC47M50V6R311 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Applications | ||
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 20 | $0.08550 | $1.71 |
| 200 | $0.06830 | $13.66 |
| 500 | $0.06488 | $32.44 |
| 1,000 | $0.06317 | $63.17 |
| Unit Price without GST: | $0.14000 |
|---|---|
| Unit Price with GST: | $0.16100 |

