2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD050M2R2C06PE50V00A

DigiKey Part Number
4491-CD050M2R2C06PE50V00ATR-ND - Tape & Reel (TR)
Manufacturer
Suscon
Manufacturer Product Number
CD050M2R2C06PE50V00A
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
21 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
9 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,990
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5$0.43000$2.15
50$0.31080$15.54
100$0.27660$27.66
2,000$0.21343$426.86
4,000$0.18099$723.96
Unit Price without GST:$0.43000
Unit Price with GST:$0.49450