
CS010M330C5APE50V00A | |
|---|---|
DigiKey Part Number | 4491-CS010M330C5APE50V00ATR-ND - Tape & Reel (TR) |
Manufacturer | Suscon |
Manufacturer Product Number | CS010M330C5APE50V00A |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -55°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 57 mA @ 10 kHz | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.37600 | $1.88 |
| 50 | $0.27320 | $13.66 |
| 100 | $0.23900 | $23.90 |
| 2,000 | $0.15196 | $303.92 |
| 4,000 | $0.14855 | $594.20 |
| Unit Price without GST: | $0.37600 |
|---|---|
| Unit Price with GST: | $0.43240 |

