RF Balun 45MHz ~ 1.2GHz 50 / 75Ohm 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MABA-011015

DigiKey Part Number
1465-1479-2-ND - Tape & Reel (TR)
1465-1479-1-ND - Cut Tape (CT)
1465-1479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MABA-011015
Description
BALUN 45MHZ-1.2GHZ 50/75 5SMD
Customer Reference
Detailed Description
RF Balun 45MHz ~ 1.2GHz 50 / 75Ohm 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
45MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced
50 / 75Ohm
Phase Difference
Insertion Loss (Max)
0.9dB
Return Loss (Min)
20dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Factory Stock: 2,000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.57676$13,153.52
Manufacturers Standard Package
Unit Price without GST:$6.57676
Unit Price with GST:$7.56327