
MPS-15000S-60-250 | |
|---|---|
DigiKey Part Number | 4321-MPS-15000S-60-250-ND |
Manufacturer | |
Manufacturer Product Number | MPS-15000S-60-250 |
Description | 60V 250A, 15KW, Input 342~418VAC |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 250A Output 15000W Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Datasheet | Datasheet |
Category | Number of Characters 5 (2) |
Manufacturer MATRIX TECHNOLOGY INC. | Size / Dimension 22.047" L x 16.929" W x 5.197" H (560.00mm x 430.00mm x 132.00mm) |
Series | Features Key Lock Function, OVP, OCP, OTP, PWM Modulation, Preset Buttons, Remote Voltage Compensation, RS232, RS485, Sense, Short Circuit Protection |
Packaging Bulk | Power (Watts) 15000W |
Part Status Active | Accuracy - Voltmeter; Ammeter 0.1% FS + 0.1% FS |
Type Bench (AC to DC) | Voltage Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Supply 380VAC | Voltage Regulation - Load 0.1% FS + 0.1% FS |
Number of Outputs 1 | Current Regulation - Line 0.1% FS + 0.1% FS |
Voltage - Output 0 ~ 60V | Current Regulation - Load 0.1% FS + 0.1% FS |
Current - Output 0 ~ 250A | Ripple 0.2% FS + 50mV |
Display Type LED |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,522.27000 | $6,522.27 |
| 2 | $6,505.19500 | $13,010.39 |
| Unit Price without GST: | $6,522.27000 |
|---|---|
| Unit Price with GST: | $7,500.61050 |

