2 Circuit IC Switch 4:1 160Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4559ESE+

DigiKey Part Number
MAX4559ESE+-ND
Manufacturer
Manufacturer Product Number
MAX4559ESE+
Description
IC SWITCH SP4T X 2 160OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 160Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4559ESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
160Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
150ns, 120ns
-3db Bandwidth
-
Charge Injection
2.4pC
Channel Capacitance (CS(off), CD(off))
2.5pF, 6pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-93dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$20.10000$20.10
10$15.73200$157.32
50$13.98220$699.11
100$13.44050$1,344.05
250$12.86828$3,217.07
500$12.52352$6,261.76
1,000$12.23975$12,239.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$20.10000
Unit Price with GST:$23.11500