
SP3232EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1807-2-ND - Tape & Reel (TR) 1016-1807-1-ND - Cut Tape (CT) 1016-1807-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3232EEN-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3232EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 235Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.29300 | $12.93 |
| 25 | $1.16720 | $29.18 |
| 100 | $1.02780 | $102.78 |
| 250 | $0.96156 | $240.39 |
| 500 | $0.92154 | $460.77 |
| 1,000 | $0.88861 | $888.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.85384 | $2,134.60 |
| 5,000 | $0.83288 | $4,164.40 |
| 7,500 | $0.82239 | $6,167.92 |
| 12,500 | $0.81076 | $10,134.50 |
| 17,500 | $0.80397 | $14,069.47 |
| Unit Price without GST: | $1.79000 |
|---|---|
| Unit Price with GST: | $2.05850 |










