
MCQ10N06Y-TP | |
|---|---|
DigiKey Part Number | 353-MCQ10N06Y-TPTR-ND - Tape & Reel (TR) 353-MCQ10N06Y-TPCT-ND - Cut Tape (CT) 353-MCQ10N06Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ10N06Y-TP |
Description | MOSFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 10A (Ta) 1.9W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 873 pF @ 30 V |
FET Type | Power Dissipation (Max) 1.9W (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 19mOhm @ 10A, 10V |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.14200 | $11.42 |
| 100 | $0.74100 | $74.10 |
| 500 | $0.56796 | $283.98 |
| 1,000 | $0.51218 | $512.18 |
| 2,000 | $0.46522 | $930.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.42570 | $1,702.80 |
| 8,000 | $0.39246 | $3,139.68 |
| 12,000 | $0.37553 | $4,506.36 |
| 20,000 | $0.35650 | $7,130.00 |
| 28,000 | $0.34524 | $9,666.72 |
| 40,000 | $0.33430 | $13,372.00 |
| Unit Price without GST: | $1.85000 |
|---|---|
| Unit Price with GST: | $2.12750 |


