
MURSB1520-TP | |
|---|---|
DigiKey Part Number | 353-MURSB1520-TPTR-ND - Tape & Reel (TR) 353-MURSB1520-TPCT-ND - Cut Tape (CT) 353-MURSB1520-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURSB1520-TP |
Description | DIODE STANDARD 200V 15A D2PAK |
Customer Reference | |
Detailed Description | Diode 200 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.02 V @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 10 | $2.58500 | $25.85 |
| 100 | $1.74230 | $174.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.30068 | $1,040.54 |
| 1,600 | $1.19746 | $1,915.94 |
| 2,400 | $1.14488 | $2,747.71 |
| 4,000 | $1.08582 | $4,343.28 |
| 5,600 | $1.05084 | $5,884.70 |
| 8,000 | $1.01685 | $8,134.80 |
| Unit Price without GST: | $4.06000 |
|---|---|
| Unit Price with GST: | $4.66900 |


