


SMAJ12AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ12AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ12AQ-TP |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.17614 | $880.70 |
| 10,000 | $0.16075 | $1,607.50 |
| 15,000 | $0.15290 | $2,293.50 |
| 25,000 | $0.14409 | $3,602.25 |
| 35,000 | $0.13887 | $4,860.45 |
| 50,000 | $0.13379 | $6,689.50 |
| 125,000 | $0.12788 | $15,985.00 |
| Unit Price without GST: | $0.17614 |
|---|---|
| Unit Price with GST: | $0.20256 |

