


SMAJ8.0CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ8.0CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ8.0CAQ-TP |
Description | TVS DIODE 8VWM 13.6VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 29.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 29.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18888 | $944.40 |
| 10,000 | $0.17259 | $1,725.90 |
| 15,000 | $0.16428 | $2,464.20 |
| 25,000 | $0.15495 | $3,873.75 |
| 35,000 | $0.14943 | $5,230.05 |
| 50,000 | $0.14406 | $7,203.00 |
| 125,000 | $0.13930 | $17,412.50 |
| Unit Price without GST: | $0.18888 |
|---|---|
| Unit Price with GST: | $0.21721 |

