
LMR-240-UF-FR-300Ft | |
|---|---|
DigiKey Part Number | 4613-LMR-240-UF-FR-300Ft-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-FR-300Ft |
Description | CABLE COAXIAL LMR-240 300' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-240 300.0' (91.44m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-240 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 300.0' (91.44m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,346.63000 | $1,346.63 |
| 2 | $1,285.41500 | $2,570.83 |
| 4 | $1,224.20500 | $4,896.82 |
| Unit Price without GST: | $1,346.63000 |
|---|---|
| Unit Price with GST: | $1,548.62450 |

