
LMR-400-4310M-TF(QTY:25ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-4310M-TF(QTY:25ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-4310M-TF(QTY:25ft) |
Description | COAX CBL 4.3/10 TO TNC 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to TNC LMR 400 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Connector TNC Jack |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 300.0" (7.6m) 25.0' |
Style 4.3/10 to TNC | Cable Type LMR 400 |
1st Connector 4.3/10 Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.42000 | $170.42 |
| 10 | $162.67600 | $1,626.76 |
| 25 | $154.92960 | $3,873.24 |
| Unit Price without GST: | $170.42000 |
|---|---|
| Unit Price with GST: | $195.98300 |

