
LMR-400-DB-4310M-SM(QTY:6M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-4310M-SM(QTY:6M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-4310M-SM(QTY:6M) |
Description | COAX CBL 4.1/30 TO SMA 19.7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.1/30 to SMA LMR 400 236.2" (6.0m) 19.7' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 4.1/30 to SMA | |
1st Connector | 4.1/30 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 236.2" (6.0m) 19.7' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.72000 | $200.72 |
| 10 | $184.23000 | $1,842.30 |
| 25 | $168.43840 | $4,210.96 |
| Unit Price without GST: | $200.72000 |
|---|---|
| Unit Price with GST: | $230.82800 |

