
LMR-400-DB-SFRP-NM(QTY:7ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SFRP-NM(QTY:7ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SFRP-NM(QTY:7ft) |
Description | COAX CBL RP-SMA TO N-TYPE 7' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to N-Type LMR 400 84.0" (2.1m) 7.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer McGill Microwave Systems | 2nd Contact Gender Male |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 84.0" (2.1m) 7.0' |
Style RP-SMA to N-Type | Cable Type LMR 400 |
1st Connector RP-SMA Jack | Cable Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.67000 | $144.67 |
| 10 | $132.77800 | $1,327.78 |
| 25 | $121.39600 | $3,034.90 |
| Unit Price without GST: | $144.67000 |
|---|---|
| Unit Price with GST: | $166.37050 |

