
RG316-NF-NM(QTY:30M) | |
|---|---|
DigiKey Part Number | 4613-RG316-NF-NM(QTY:30M)-ND |
Manufacturer | |
Manufacturer Product Number | RG316-NF-NM(QTY:30M) |
Description | COAX CBL N-TYPE TO N-TYPE 98.4' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-316 1181.1" (30.0m) 98.4' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1181.1" (30.0m) 98.4' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Operating Temperature | -55°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.10000 | $236.10 |
| 10 | $216.70200 | $2,167.02 |
| 25 | $198.12680 | $4,953.17 |
| Unit Price without GST: | $236.10000 |
|---|---|
| Unit Price with GST: | $271.51500 |

